Cincon TR100A240-01E13 technical specifications.
| Current - Output 1 | 4.17A |
| Efficiency | 85% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR100A240-01E13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.