Cincon TR10R050-11A03 technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 65% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 5V |
| Weight | 5.467464oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR10R050-11A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.