Cincon TR10R090-12A03W/4PLUGKIT technical specifications.
| Current - Output 1 | 1.1A |
| Efficiency | 73% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 9V |
| Weight | 5.467464oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR10R090-12A03W/4PLUGKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.