Cincon TR10R120-20A03 technical specifications.
| Current - Output 1 | 850mA |
| Efficiency | 73% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 5.467464oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR10R120-20A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.