Cincon TR10R240-11A01 technical specifications.
| Current - Output 1 | 400mA |
| Efficiency | 76% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 5.467464oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR10R240-11A01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.