Cincon TR1512-A-01A02 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 74% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 5.643834oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR1512-A-01A02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.