Cincon TR15RAM120-AEUS-39E03-GY-BK-LVLV technical specifications.
| Current - Output 1 | 1.1A |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 1 |
| Series | TR15RAM - LEVEL V |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Cincon TR15RAM120-AEUS-39E03-GY-BK-LVLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.