Cincon TR25240A11A03 technical specifications.
| Current - Output 1 | 1.05A |
| Efficiency | 83% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR25240A11A03 to view detailed technical specifications.
No datasheet is available for this part.