Cincon TR30M150-12E03-Level-V technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 7.760272oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TR30M150-12E03-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
