Cincon TR30R120-11E03-GY-BK technical specifications.
| Current - Output 1 | 2.5A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 10.582189oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR30R120-11E03-GY-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.