Cincon TR510-E-11A03 technical specifications.
| Current - Output 1 | 650mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 6.5V |
| Weight | 4.761985oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR510-E-11A03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.