Cincon TR60M18-12E03 technical specifications.
| Current - Output 1 | 3.33A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Weight | 12.169517oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TR60M18-12E03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
