Cincon TRG100A190-02E13-Level-V technical specifications.
| Current - Output 1 | 5.21A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 19V |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG100A190-02E13-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
