Cincon TRG100A240-49E13-Level-V technical specifications.
| Current - Output 1 | 4.17A |
| Number of Outputs | 1 |
| Output Power | 100W |
| Series | TRG100A V |
| Voltage - Output 1 | 24V |
| Weight | 1.323lb |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG100A240-49E13-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.