Cincon TRG10R150-11E03 technical specifications.
| Current - Output 1 | 700mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 15V |
| Weight | 4.585615oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TRG10R150-11E03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.