Cincon TRG150A360-02E13-Level-V technical specifications.
| Current - Output 1 | 4.17A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 36V |
| Weight | 2.094lb |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG150A360-02E13-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
