Cincon TRG1518-E-11E03 technical specifications.
| Current - Output 1 | 830mA |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| Weight | 5oz |
| RoHS | Not Compliant |
Download the complete datasheet for Cincon TRG1518-E-11E03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.