
Cincon TRG250120-A-49E03-Level-V technical specifications.
| Current - Output 1 | 2.1A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 9.876709oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG250120-A-49E03-Level-V to view detailed technical specifications.
No datasheet is available for this part.
