Cincon TRG30RA240V-39E03-GY-BK-Level-V technical specifications.
| Current - Output 1 | 1.25A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 10.582189oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG30RA240V-39E03-GY-BK-Level-V to view detailed technical specifications.
No datasheet is available for this part.