Cincon TRG36A13-03E03-LVL-V technical specifications.
| Current - Output 1 | 2.4A |
| Efficiency | 80% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 13.5V |
| Weight | 6.702053oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG36A13-03E03-LVL-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.