Cincon TRG45A240-40E03-Level-V technical specifications.
| Current - Output 1 | 1.88A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 24V |
| Weight | 9.876709oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG45A240-40E03-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
