Cincon TRG70A190-12E03-Level-V technical specifications.
| Current - Output 1 | 3.7A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 19V |
| Weight | 12.169517oz |
| RoHS | Compliant |
Download the complete datasheet for Cincon TRG70A190-12E03-Level-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
