Cinterion BGS2T (RS485) technical specifications.
| Package/Case | Module |
| Height | 23mm |
| Length | 80mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Width | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion BGS2T (RS485) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
