The MC52iT module features an RS-232 interface and operates within a temperature range of -30°C to 75°C. It can withstand supply voltages between 8V and 30V. The module measures 74mm in depth, 33mm in height, and 65mm in width, weighing 110g.
Cinterion MC52iT technical specifications.
| Depth | 74mm |
| Height | 33mm |
| Interface | RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Weight | 110g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion MC52iT to view detailed technical specifications.
No datasheet is available for this part.