Cinterion MC52iTKit technical specifications.
| Package/Case | Module |
| Height | 33mm |
| Length | 74mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion MC52iTKit to view detailed technical specifications.
No datasheet is available for this part.