Cinterion MC55iT technical specifications.
| Package/Case | Module |
| Depth | 74mm |
| Height | 33mm |
| Interface | RS-232 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Weight | 110g |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion MC55iT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.