Cinterion TC63V3 technical specifications.
| Package/Case | Module |
| Height | 3.5mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion TC63V3 to view detailed technical specifications.
No datasheet is available for this part.