GSM module 850 MHz900 MHz1800 MHz1900 MHz, TC65T, Cinterion
Cinterion TC65T technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 30°C |
| Power Supply | 30V |
| Weight | 190g |
| RoHS | Compliant |
Download the complete datasheet for Cinterion TC65T to view detailed technical specifications.
No datasheet is available for this part.