Cinterion TC65TPackA technical specifications.
| Package/Case | Module |
| Height | 38mm |
| Length | 130mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion TC65TPackA to view detailed technical specifications.
No datasheet is available for this part.