The TC65TV3 module is a surface-mount device with a SMA package, measuring 130mm in depth, 38mm in height, and 90mm in width. It operates within a temperature range of -30°C to 75°C and accepts supply voltages between 8V and 30V.
Cinterion TC65TV3 technical specifications.
| Package/Case | SMA |
| Depth | 130mm |
| Height | 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 8V |
| Weight | 190g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Cinterion TC65TV3 to view detailed technical specifications.
No datasheet is available for this part.