10 White Usb To 30 Pin Ipod Or Ipad Charging Cable
Cirago IPA1200 technical specifications.
| Height | 1.5inch |
| Length | 9inch |
| Weight | 0.45lb |
| Width | 5.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cirago IPA1200 to view detailed technical specifications.
No datasheet is available for this part.