Circuit Assembly CA-100NFT-1T technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Circuit Assembly CA-100NFT-1T to view detailed technical specifications.
No datasheet is available for this part.