This 20-contact SKT wire-to-board header features a 2.54mm terminal pitch and is designed for through-hole mounting. It operates reliably within a temperature range of -55°C to 105°C. The header is suitable for applications requiring a secure and reliable connection between a printed circuit board and a wire harness.
Circuit Assembly CA-20IDSL-1T technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-20IDSL-1T to view detailed technical specifications.
No datasheet is available for this part.