Circuit Assembly CA-40ATAS-C-110 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Manufacturer Series | CA-40 |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Circuit Assembly CA-40ATAS-C-110 to view detailed technical specifications.
No datasheet is available for this part.