Circuit Assembly CA-50HL2-1A technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-50HL2-1A to view detailed technical specifications.
No datasheet is available for this part.