This 50-contact SKT wire to board header features a straight body orientation and is designed for through hole mounting. It has a terminal pitch of 2.54mm and is terminated with solder. The operating temperature range is from -55°C to 105°C.
Circuit Assembly CA-50IDSL-1T technical specifications.
| Type | Wire to Board |
| Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-50IDSL-1T to view detailed technical specifications.
No datasheet is available for this part.