This unshrouded header features 2 contacts with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. The header is rated for a maximum current of 1A and has a height of 8.64mm.
Circuit Assembly CA-S02-24B-44 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Height | 8.64mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Circuit Assembly CA-S02-24B-44 to view detailed technical specifications.
No datasheet is available for this part.