Circuit Assembly CA-SR60NFS technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 42.83 |
| Product Depth (mm) | 15.5 |
| Type | Strain Relief |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| Cage Code | 52072 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Circuit Assembly CA-SR60NFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.