Circuitco Electronics 999-0003570 technical specifications.
| Core Architecture | ARM |
| Height | 57.15mm |
| Length | 107.95mm |
| Reach SVHC Compliant | Unknown |
| Series | BeagleBone |
| Weight | 907.18474mg |
| Width | 120.65mm |
| RoHS | Compliant |
Download the complete datasheet for Circuitco Electronics 999-0003570 to view detailed technical specifications.
No datasheet is available for this part.