Circuitco Electronics 999-0004100 technical specifications.
| Package/Case | 062 |
| Core Architecture | ARM |
| Interface | SPI |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | BeagleBone |
| RoHS | Compliant |
Download the complete datasheet for Circuitco Electronics 999-0004100 to view detailed technical specifications.
No datasheet is available for this part.