Cirrus Logic CDB5524 technical specifications.
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Packaging | Bulk |
| Sampling Rate | 617S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CDB5524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.