Cirrus Logic CDB5526 technical specifications.
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Packaging | Bulk |
| Sampling Rate | 606S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CDB5526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.