Cirrus Logic CDB61583 technical specifications.
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 2 |
| Packaging | Bulk |
| Series | CDB61583 |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CDB61583 to view detailed technical specifications.
No datasheet is available for this part.