The CDB6271-2 ('Lochnagar 2') is an evaluation and development platform designed to support interchangeable daughtercards for a wide range of Cirrus Logic devices. It facilitates software-controlled signal routing, 16-channel USB audio class 2.0 streaming, and features a built-in current monitor for measuring power consumption on up to eight supply rails without external equipment. It serves as a hardware interface between the WISCE development tools suite and Cirrus Logic components.
Checking distributor stock and pricing after the page loads.
| USB Audio Channels | 16Channels |
| USB Audio Class | 2.0 |
| Analog Interface | 3.5mm |
| Current Monitoring Rails | 8Quantity |
| Supported Protocols | SPI, I2C, JTAG, UART |
| RoHS | Compliant |