Cirrus Logic CIRCS5361DZZ technical specifications.
| Package/Case | TSSOP |
| Number of Analog Inputs | 2 |
| Polarity | Unipolar |
| Resolution | 24b |
| Sampling Rate | 192KS/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CIRCS5361DZZ to view detailed technical specifications.
No datasheet is available for this part.