Cirrus Logic CIRCS5510ASZ technical specifications.
| Package/Case | SOIC |
| Number of Analog Inputs | 1 |
| Polarity | Bipolar |
| Resolution | 16b |
| Sampling Rate | 53.5S/s |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CIRCS5510ASZ to view detailed technical specifications.
No datasheet is available for this part.