
Cirrus Logic CS1610-FSZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dimming | TRIAC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 625 Hz to 200 kHz |
| Output Current | 470mA |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1610-FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
