Cirrus Logic CS1611-FSZR technical specifications.
| Package/Case | SOIC |
| Dimming | TRIAC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS1611-FSZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.