
Cirrus Logic CS35L03-CWZ technical specifications.
| Gain | 12dB |
| Max Operating Temperature | 70°C |
| Output Power | 2.9W |
| Series | CS35L03 |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic CS35L03-CWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
