Cirrus Logic CS4205-KQR technical specifications.
| Package/Case | LQFP |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 20b |
| Series | CS4205 |
| RoHS | Not Compliant |
Download the complete datasheet for Cirrus Logic CS4205-KQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.